Part Details for CBTD16211DL,518 by Nexperia
Results Overview of CBTD16211DL,518 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBTD16211DL,518 Information
CBTD16211DL,518 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CBTD16211DL,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBTD16211DL,518
|
Avnet Americas | Bus Switch, 24 Channel, 50 Ohm, 128 mA, 56 Pins, SSOP - Tape and Reel (Alt: CBTD16211DL,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CBTD16211DL,518
|
Avnet Silica | Bus Switch 24 Channel 50 Ohm 128 mA 56 Pins SSOP (Alt: CBTD16211DL,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CBTD16211DL,518
|
EBV Elektronik | Bus Switch 24 Channel 50 Ohm 128 mA 56 Pins SSOP (Alt: CBTD16211DL,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | EBV - 0 |
|
Buy Now |
Part Details for CBTD16211DL,518
CBTD16211DL,518 CAD Models
CBTD16211DL,518 Part Data Attributes
|
CBTD16211DL,518
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBTD16211DL,518
Nexperia
CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables@en-us
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | SSOP3-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT371-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CBTD16211DL,518
This table gives cross-reference parts and alternative options found for CBTD16211DL,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD16211DL,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CBT16211CDL | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 24-channel FET bus switch with -2-V undershoot protection 56-SSOP -40 to 85 | CBTD16211DL,518 vs SN74CBT16211CDL |
SN74CBT16211ADLR | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85 | CBTD16211DL,518 vs SN74CBT16211ADLR |
SN74CBT16211DL | Texas Instruments | Check for Price | 24-Bit Bus-Exchange Switch 56-SSOP -40 to 85 | CBTD16211DL,518 vs SN74CBT16211DL |
CBTD16211DL,512 | NXP Semiconductors | Check for Price | CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables SSOP 56-Pin | CBTD16211DL,518 vs CBTD16211DL,512 |
CBT16211DL,512 | Nexperia | Check for Price | CBT16211 - 24-bit bus switch with 12-bit output enables@en-us | CBTD16211DL,518 vs CBT16211DL,512 |
PI5C16211V | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | CBTD16211DL,518 vs PI5C16211V |
SN74CBT16211ADLG4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85 | CBTD16211DL,518 vs SN74CBT16211ADLG4 |
74CBTD16211DLRG4 | Texas Instruments | Check for Price | 24-Bit FET Bus Switch With Level Shifting 56-SSOP -40 to 85 | CBTD16211DL,518 vs 74CBTD16211DLRG4 |
SN74CBT16211ADLRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | CBTD16211DL,518 vs SN74CBT16211ADLRG4 |
IDT74FST163211PV | Integrated Device Technology Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | CBTD16211DL,518 vs IDT74FST163211PV |