Part Details for CBTAAT0-HM18PN-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Results Overview of CBTAAT0-HM18PN-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBTAAT0-HM18PN-0000 Information
CBTAAT0-HM18PN-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CBTAAT0-HM18PN-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-CBTAAT0-HM18PN-0000-ND
|
DigiKey | ODU AMC SERIES T SCREW-LOCK PLUG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$311.3800 | Buy Now |
DISTI #
394-CBTAAT0HM18PN000
|
Mouser Electronics | Standard Circular Connector ODU AMC Series T Screw-Lock plug for backshell, Shell size 12, IP6K9K, 1... more RoHS: Compliant | 0 |
|
$311.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$317.8900 / $355.8600 | Buy Now |
Part Details for CBTAAT0-HM18PN-0000
CBTAAT0-HM18PN-0000 CAD Models
CBTAAT0-HM18PN-0000 Part Data Attributes
|
CBTAAT0-HM18PN-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
CBTAAT0-HM18PN-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |