-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3306 - Dual bus switch@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9955
|
Newark | Fet Bus Switch, 2 Ch, Tssop-8, No. Of Channels:2Channels, Output Current:128Ma, Logic Type:Fet Bus Switch, Input Level:2V, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Rohs Compliant: Yes |Nexperia CBT3306PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 247 |
|
$0.2030 / $0.5200 | Buy Now |
DISTI #
1727-6742-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.1435 / $0.5000 | Buy Now |
DISTI #
CBT3306PW,118
|
Avnet Americas | Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R - Tape and Reel (Alt: CBT3306PW,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1383 / $0.1650 | Buy Now |
DISTI #
771-CBT3306PW118
|
Mouser Electronics | Digital Bus Switch ICs CBT3306PW/SOT530/TSSOP8 RoHS: Compliant | 2546 |
|
$0.1430 / $0.5000 | Buy Now |
|
Future Electronics | CBT Series 4.5 - 5.5 V Dual FET Bus Switch Surface Mount - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.1440 / $0.1570 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11212 |
|
RFQ | |
DISTI #
CBT3306PW,118
|
Avnet Asia | Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R (Alt: CBT3306PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1312 / $0.1593 | Buy Now |
DISTI #
CBT3306PW,118
|
Avnet Silica | Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R (Alt: CBT3306PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC FET BUS SWCH 2BIT 8-TSSOP | 2500 |
|
RFQ | |
DISTI #
C1S537100500621
|
Chip1Stop | CBT3306PW/SOT530/TSSOP8 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2424 |
|
$0.2430 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3306PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3306PW,118
Nexperia
CBT3306 - Dual bus switch@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT530-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for CBT3306PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3306PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTS3306PWE4 | 5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85 | Texas Instruments | CBT3306PW,118 vs SN74CBTS3306PWE4 |
SN74CBTS3306PWRG4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | CBT3306PW,118 vs SN74CBTS3306PWRG4 |
SN74CBTD3306PWRG3 | 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85 | Texas Instruments | CBT3306PW,118 vs SN74CBTD3306PWRG3 |
CBTS3306PW,118 | CBTS3306PW | NXP Semiconductors | CBT3306PW,118 vs CBTS3306PW,118 |
SN74CBT3306CPWRE4 | Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85 | Texas Instruments | CBT3306PW,118 vs SN74CBT3306CPWRE4 |
SN74CBT3306PWRE4 | 5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85 | Texas Instruments | CBT3306PW,118 vs SN74CBT3306PWRE4 |
PI5C3306LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, PLASTIC, TSSOP-8 | Pericom Semiconductor Corporation | CBT3306PW,118 vs PI5C3306LEX |
SN74CBTD3306PWRE4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | CBT3306PW,118 vs SN74CBTD3306PWRE4 |
SN74CBTD3306PWLE | Dual FET Bus Switch With Level Shifting 8-TSSOP -40 to 85 | Texas Instruments | CBT3306PW,118 vs SN74CBTD3306PWLE |
SN74CBT3306CPWRG4 | Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85 | Texas Instruments | CBT3306PW,118 vs SN74CBT3306CPWRG4 |