-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3306 - Dual bus switch@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7850
|
Newark | Bus Switch Rohs Compliant: Yes |Nexperia CBT3306GT,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1850 | Buy Now |
DISTI #
1727-4619-1-ND
|
DigiKey | IC BUS SW 1 X 1:1 8XSON/SOT8331 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1618 / $0.5700 | Buy Now |
DISTI #
CBT3306GT,115
|
Avnet Americas | Bus Switch 2-Element CMOS 2-IN 8-Pin XSON T/R - Tape and Reel (Alt: CBT3306GT,115) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1590 / $0.1897 | Buy Now |
DISTI #
771-CBT3306GT115
|
Mouser Electronics | Digital Bus Switch ICs CBT3306GT/SOT833/XSON8 RoHS: Compliant | 0 |
|
$0.1650 / $0.5700 | Order Now |
|
Future Electronics | CBT Series 4.5 - 5.5 V Dual FET Bus Switch Surface Mount - XSON8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1665 | Buy Now |
|
Rochester Electronics | CBT3306GT - Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 23111 |
|
$0.1431 / $0.1683 | Buy Now |
DISTI #
CBT3306GT,115
|
Avnet Asia | Bus Switch 2-Element CMOS 2-IN 8-Pin XSON T/R (Alt: CBT3306GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1478 / $0.1653 | Buy Now |
DISTI #
CBT3306GT,115
|
Avnet Silica | Bus Switch 2-Element CMOS 2-IN 8-Pin XSON T/R (Alt: CBT3306GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3306GT,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3306GT,115
Nexperia
CBT3306 - Dual bus switch@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |