Part Details for CBT3251D by Philips Semiconductors
Overview of CBT3251D by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3251DBR | Texas Instruments | 1-Of-8 FET Multiplexer/Demultiplexer 16-SSOP -40 to 85 | |
SN74CBT3251D | Texas Instruments | 1-Of-8 FET Multiplexer/Demultiplexer 16-SOIC -40 to 85 | |
SN74CBT3251DR | Texas Instruments | 1-Of-8 FET Multiplexer/Demultiplexer 16-SOIC -40 to 85 |
Price & Stock for CBT3251D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 760 |
|
$2.5575 / $4.6500 | Buy Now |
Part Details for CBT3251D
CBT3251D CAD Models
CBT3251D Part Data Attributes
|
CBT3251D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3251D
Philips Semiconductors
Logic Circuit, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |