Part Details for CBT3251D by NXP Semiconductors
Overview of CBT3251D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBT3251D
CBT3251D CAD Models
CBT3251D Part Data Attributes
|
CBT3251D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3251D
NXP Semiconductors
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Multiplexer or Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.4 ns | |
Switch-on Time-Max | 5.8 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CBT3251D
This table gives cross-reference parts and alternative options found for CBT3251D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3251D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3251D,118 | CBT3251 - 1-of-8 FET multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CBT3251D vs CBT3251D,118 |
CBT3251D,112 | CBT3251 - 1-of-8 FET multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CBT3251D vs CBT3251D,112 |
CBT3251D,112 | CBT3251 - 1-of-8 FET multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CBT3251D vs CBT3251D,112 |
CBT3251D,118 | CBT3251 - 1-of-8 FET multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CBT3251D vs CBT3251D,118 |
CBT3251D | Single-Ended Multiplexer | Nexperia | CBT3251D vs CBT3251D |