Part Details for CBT3244APW,112 by NXP Semiconductors
Results Overview of CBT3244APW,112 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBT3244APW,112 Information
CBT3244APW,112 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CBT3244APW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CBT3244APW112-ND
|
DigiKey | IC BUS SWITCH OCTAL 8BIT 20TSSOP Min Qty: 1480 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
85974026
|
Verical | Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1810 Package Multiple: 1 Date Code: 1301 | Americas - 7500 |
|
$0.2073 | Buy Now |
DISTI #
85973535
|
Verical | Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1810 Package Multiple: 1 Date Code: 1201 | Americas - 3675 |
|
$0.2073 | Buy Now |
DISTI #
85972916
|
Verical | Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1810 Package Multiple: 1 | Americas - 1875 |
|
$0.2073 | Buy Now |
|
Rochester Electronics | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, TSSOP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13050 |
|
$0.1658 / $0.1950 | Buy Now |
Part Details for CBT3244APW,112
CBT3244APW,112 CAD Models
CBT3244APW,112 Part Data Attributes
|
CBT3244APW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3244APW,112
NXP Semiconductors
CBT3244A - Octal bus switch with quad output enables TSSOP2 20-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 3244 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CBT3244APW,112
This table gives cross-reference parts and alternative options found for CBT3244APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3244APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FST3244PG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, PDSO20, TSSOP-20 | CBT3244APW,112 vs IDT74FST3244PG8 |
IDTQS3244PAG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | CBT3244APW,112 vs IDTQS3244PAG8 |
SN74CBT3244CPWE4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | CBT3244APW,112 vs SN74CBT3244CPWE4 |
HD74CBT3244T | Hitachi Ltd | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | CBT3244APW,112 vs HD74CBT3244T |
SN74CBT3244CPWRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | CBT3244APW,112 vs SN74CBT3244CPWRG4 |
SN74CBT3244CPWG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | CBT3244APW,112 vs SN74CBT3244CPWG4 |