Part Details for CBT3244ADS,112 by NXP Semiconductors
Overview of CBT3244ADS,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT3244ADS,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CBT3244ADS - Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18240 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for CBT3244ADS,112
CBT3244ADS,112 CAD Models
CBT3244ADS,112 Part Data Attributes
|
CBT3244ADS,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3244ADS,112
NXP Semiconductors
CBT3244A - Octal bus switch with quad output enables SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT-724-1, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT724-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3244 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CBT3244ADS,112
This table gives cross-reference parts and alternative options found for CBT3244ADS,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3244ADS,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3244ADS,118 | Bus Driver | Nexperia | CBT3244ADS,112 vs CBT3244ADS,118 |
CBT3244ADS | Bus Driver | Nexperia | CBT3244ADS,112 vs CBT3244ADS |