Part Details for CBT3244ADB,118 by NXP Semiconductors
Overview of CBT3244ADB,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT3244ADB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CBT3244ADB118-ND
|
DigiKey | IC BUS SWITCH OCTAL 8BIT 20SSOP Min Qty: 1734 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1734 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | CBT3244ADB - Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.1630 / $0.1918 | Buy Now |
Part Details for CBT3244ADB,118
CBT3244ADB,118 CAD Models
CBT3244ADB,118 Part Data Attributes
|
CBT3244ADB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3244ADB,118
NXP Semiconductors
CBT3244A - Octal bus switch with quad output enables SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 3244 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for CBT3244ADB,118
This table gives cross-reference parts and alternative options found for CBT3244ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3244ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3244ADB | IC 3244 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | CBT3244ADB,118 vs CBT3244ADB |
CBT3244ADS,118 | CBT3244A - Octal bus switch with quad output enables SSOP2 20-Pin | NXP Semiconductors | CBT3244ADB,118 vs CBT3244ADS,118 |
74FST3244QS | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | Rochester Electronics LLC | CBT3244ADB,118 vs 74FST3244QS |
CBT3244ADB,112 | CBT3244A - Octal bus switch with quad output enables SSOP2 20-Pin | NXP Semiconductors | CBT3244ADB,118 vs CBT3244ADB,112 |
FST3244QSC | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, MO-137, QSOP-20 | Rochester Electronics LLC | CBT3244ADB,118 vs FST3244QSC |