Part Details for CBT3125DB,118 by NXP Semiconductors
Results Overview of CBT3125DB,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBT3125DB,118 Information
CBT3125DB,118 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3125DBQR | Texas Instruments | Quadruple FET Bus Switch 16-SSOP -40 to 85 | |
SN74CBT3125DBR | Texas Instruments | Quadruple FET Bus Switch 14-SSOP -40 to 85 |
Price & Stock for CBT3125DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, SSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1378 |
|
$0.1405 / $0.1653 | Buy Now |
Part Details for CBT3125DB,118
CBT3125DB,118 CAD Models
CBT3125DB,118 Part Data Attributes
|
CBT3125DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3125DB,118
NXP Semiconductors
CBT3125 - Quadruple FET bus switch SSOP1 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for CBT3125DB,118
This table gives cross-reference parts and alternative options found for CBT3125DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3125DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBT3125DB | Philips Semiconductors | Check for Price | Bus Driver, CMOS, PDSO14 | CBT3125DB,118 vs CBT3125DB |
SN74CBT3125DBRE4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SSOP -40 to 85 | CBT3125DB,118 vs SN74CBT3125DBRE4 |
SN74CBT3125DBLE | Texas Instruments | Check for Price | Quadruple FET Bus Switch 14-SSOP -40 to 85 | CBT3125DB,118 vs SN74CBT3125DBLE |
SN74CBT3125CDBRE4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 | CBT3125DB,118 vs SN74CBT3125CDBRE4 |
SN74CBT3125DBR | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SSOP -40 to 85 | CBT3125DB,118 vs SN74CBT3125DBR |
SN74CBT3125CDBRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 | CBT3125DB,118 vs SN74CBT3125CDBRG4 |
SN74CBT3125CDB | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 | CBT3125DB,118 vs SN74CBT3125CDB |
935270671112 | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Bus Driver/Transceiver | CBT3125DB,118 vs 935270671112 |
935270671112 | Nexperia | Check for Price | Bus Driver | CBT3125DB,118 vs 935270671112 |