Part Details for CBT16212DGG,112 by NXP Semiconductors
Overview of CBT16212DGG,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT16212DGG,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CBT16212DGG112-ND
|
DigiKey | IC BUS FET EXC SW 12X2:2 56TSSOP Min Qty: 494 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
875 In Stock |
|
$0.6100 | Buy Now |
|
Rochester Electronics | CBT16212DGG - Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, TSSOP56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 875 |
|
$0.5222 / $0.6143 | Buy Now |
Part Details for CBT16212DGG,112
CBT16212DGG,112 CAD Models
CBT16212DGG,112 Part Data Attributes:
|
CBT16212DGG,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT16212DGG,112
NXP Semiconductors
CBT16212 - 24-bit bus exchange switch with 12-bit output enables TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for CBT16212DGG,112
This table gives cross-reference parts and alternative options found for CBT16212DGG,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT16212DGG,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT16212DGG | IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | CBT16212DGG,112 vs CBT16212DGG |
SN74CBT16212DGG | IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | Texas Instruments | CBT16212DGG,112 vs SN74CBT16212DGG |
74LVX16212MTD | LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 | Texas Instruments | CBT16212DGG,112 vs 74LVX16212MTD |
74LVX16212MTD | IC LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver | National Semiconductor Corporation | CBT16212DGG,112 vs 74LVX16212MTD |
FST16212MTD | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | CBT16212DGG,112 vs FST16212MTD |
935270186118 | IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | CBT16212DGG,112 vs 935270186118 |
CBT16212DGG | Bus Exchanger | Nexperia | CBT16212DGG,112 vs CBT16212DGG |
74LVX16212MTDX | LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 | Texas Instruments | CBT16212DGG,112 vs 74LVX16212MTDX |
SN74CBT16212ADGG | CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | CBT16212DGG,112 vs SN74CBT16212ADGG |
CBT16212DGG,118 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables TSSOP 56-Pin | NXP Semiconductors | CBT16212DGG,112 vs CBT16212DGG,118 |