Part Details for CBT16210DL,118 by Nexperia
Overview of CBT16210DL,118 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT16210DL,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT16210DL,118-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48SSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5524 / $0.5998 | Buy Now |
DISTI #
CBT16210DL,118
|
Avnet Americas | Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R - Tape and Reel (Alt: CBT16210DL,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CBT16210DL,118
|
Avnet Silica | Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R (Alt: CBT16210DL,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CBT16210DL,118
CBT16210DL,118 CAD Models
CBT16210DL,118 Part Data Attributes
|
CBT16210DL,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT16210DL,118
Nexperia
CBT16210 - 20-bit bus switch with 10-bit output enables@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CBT16210DL,118
This table gives cross-reference parts and alternative options found for CBT16210DL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT16210DL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CBT16861DLR | Texas Instruments | $1.8838 | 5-V, 1:1 (SPST), 20-channel general-purpose FET bus switch with 2 control inputs 48-SSOP -40 to 85 | CBT16210DL,118 vs SN74CBT16861DLR |
SN74CBT16210CDLRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | CBT16210DL,118 vs SN74CBT16210CDLRG4 |
SN74CBT16210DLG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | CBT16210DL,118 vs SN74CBT16210DLG4 |
IDT74FST163210PV8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, SSOP-48 | CBT16210DL,118 vs IDT74FST163210PV8 |
CBTD16210DL,112 | NXP Semiconductors | Check for Price | CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables SSOP 48-Pin (Transferred to Nexperia) | CBT16210DL,118 vs CBTD16210DL,112 |
CBT16210DL,118 | NXP Semiconductors | Check for Price | CBT16210 - 20-bit bus switch with 10-bit output enables SSOP 48-Pin | CBT16210DL,118 vs CBT16210DL,118 |
935269667118 | Nexperia | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 20-Func, 1-Bit, True Output, PDSO48 | CBT16210DL,118 vs 935269667118 |