Part Details for CBT-90-W57S-C11-NA200 by Luminus Devices
Overview of CBT-90-W57S-C11-NA200 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA200AIDGKTG4 | Texas Instruments | 80V, Low- or High-side, High-Speed, Voltage Out Current Shunt Monitor with Comparator and Reference 8-VSSOP -40 to 125 | |
INA200AIDGKT | Texas Instruments | 80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amp with Comparator 8-VSSOP -40 to 125 | |
INA200AIDR | Texas Instruments | 80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amp with Comparator 8-SOIC -40 to 125 |
Price & Stock for CBT-90-W57S-C11-NA200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT-90-W57S-C11-NA200-ND
|
DigiKey | LED MOD CBT-90 CL WH RECT 5700K Min Qty: 50 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$76.5878 | Buy Now |
DISTI #
CBT-90-W57S-C11-NA
|
Avnet Americas | LED Module Chip On Board Cool White 5700K 1710lm - Trays (Alt: CBT-90-W57S-C11-NA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$60.4615 / $72.5538 | Buy Now |
DISTI #
896-CBT90W57SC11NA20
|
Mouser Electronics | LED Lighting Modules White 5700K RoHS: Compliant | 0 |
|
$74.1000 / $75.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$65.5000 | Buy Now |
DISTI #
CBT-90-W57S-C11-NA200
|
EBV Elektronik | LED Module Chip On Board Cool White 5700K 1710lm (Alt: CBT-90-W57S-C11-NA200) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |