Part Details for CBT-90-RX-L15-BN101 by Luminus Devices
Results Overview of CBT-90-RX-L15-BN101 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBT-90-RX-L15-BN101 Information
CBT-90-RX-L15-BN101 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for CBT-90-RX-L15-BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1530-ND
|
DigiKey | LED MOD CBT-90 RED RECT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
34 In Stock |
|
$77.2967 / $102.0800 | Buy Now |
DISTI #
CBT-90-RX-L15-BN101
|
Avnet Americas | LED Uni-Color Red 1150lm 631nm LED Board - Trays (Alt: CBT-90-RX-L15-BN101) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$64.4700 / $77.3692 | Buy Now |
DISTI #
896-CBT90RXL15BN101
|
Mouser Electronics | LED Lighting Modules Red 611-631nm Flat Lens RoHS: Compliant | 97 |
|
$72.2800 / $85.5300 | Buy Now |
|
Future Electronics | CBT-90 RX L15 BN101 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$69.8500 | Buy Now |
DISTI #
CBT-90-RX-L15-BN101
|
EBV Elektronik | LED UniColor Red 1150lm 631nm LED Board (Alt: CBT-90-RX-L15-BN101) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |