Part Details for CBT-90-B-L11-G100 by Luminus Devices
Overview of CBT-90-B-L11-G100 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor | |
HSG1002 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / |
Price & Stock for CBT-90-B-L11-G100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT-90-B-L11-G100-ND
|
DigiKey | LED MOD CBT-90 BLUE RECT Min Qty: 50 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.2350 | Buy Now |
DISTI #
CBT-90-B-L11-G100
|
Avnet Americas | LED Uni-Color Blue 425lm 455nm LED Board MCPCB - Trays (Alt: CBT-90-B-L11-G100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$43.6200 / $52.3385 | Buy Now |
DISTI #
896-CBT90BL11G100
|
Mouser Electronics | LED Lighting Modules Blue 450-470nm Flat Lens RoHS: Compliant | 11 |
|
$53.5200 / $67.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$47.2500 | Buy Now |
DISTI #
CBT-90-B-L11-G100
|
EBV Elektronik | LED Uni-Color Blue 425lm 455nm LED Board MCPCB (Alt: CBT-90-B-L11-G100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CBT-90-B-L11-G100
CBT-90-B-L11-G100 CAD Models
CBT-90-B-L11-G100 Part Data Attributes
|
CBT-90-B-L11-G100
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CBT-90-B-L11-G100
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |