Part Details for CBT-400-1 by Component General Inc
Overview of CBT-400-1 by Component General Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Smart Cities
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for CBT-400-1
CBT-400-1 CAD Models
CBT-400-1 Part Data Attributes
|
CBT-400-1
Component General Inc
Buy Now
Datasheet
|
Compare Parts:
CBT-400-1
Component General Inc
RF/Microwave Termination, 0MHz Min, 4000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPONENT GENERAL INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 56.02 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.35 |