Part Details for CBT-39-UV-C32-CA400-22 by Luminus Devices
Overview of CBT-39-UV-C32-CA400-22 by Luminus Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for CBT-39-UV-C32-CA400-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT-39-UV-C32-CA400-22
|
EBV Elektronik | LED Uni-Color Ultraviolet 3.25lm 410nm LED Board MCPCB (Alt: CBT-39-UV-C32-CA400-22) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |