Part Details for CBT-140-WCS-L16-UA122 by Luminus Devices
Results Overview of CBT-140-WCS-L16-UA122 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBT-140-WCS-L16-UA122 Information
CBT-140-WCS-L16-UA122 by Luminus Devices is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CBT-140-WCS-L16-UA122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT-140-WCS-L16-UA122-ND
|
DigiKey | LED MOD CBT-140 WHT RECT 7040K Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$107.7264 | Buy Now |
DISTI #
CBT-140-WCS-L16-UA122
|
Avnet Americas | LED Uni-Color White 3955lm 6530K LED Board 2-Pin - Trays (Alt: CBT-140-WCS-L16-UA122) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$91.2700 / $103.9077 | Buy Now |
DISTI #
896-CBT14WCSL16UA122
|
Mouser Electronics | LED Lighting Modules Cool White, 75 CRI 3680lm, 21A, Round RoHS: Compliant | 156 |
|
$100.3900 / $100.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$93.8100 | Buy Now |
DISTI #
CBT-140-WCS-L16-UA122
|
EBV Elektronik | LED UniColor White 3955lm 6530K LED Board 2Pin (Alt: CBT-140-WCS-L16-UA122) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | EBV - 10 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 10 |
|
$194.2000 | Buy Now |