Part Details for CBSPM-8 by Essentra Components
Overview of CBSPM-8 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBSPM-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBSPM-8-ND
|
DigiKey | BRD SPT SNAP FIT RUBBER 1/2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
584 In Stock |
|
$0.4266 / $0.8800 | Buy Now |
DISTI #
144-CBSPM-8
|
Mouser Electronics | Mounting Hardware CB Spt,Rubber Pull Mnt,.500 inSpc,Blk, CB Spt,Rubber Pull Mnt,Blk RoHS: Compliant | 0 |
|
$0.3840 / $0.8800 | Order Now |
DISTI #
70906670
|
RS | Spacer, Rubber, Pull Mount, .500 in Black | Essentra Components CBSPM-8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 / $0.4050 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3020 | Buy Now |
|
Bisco Industries | 125 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Pull Mount - Pull Mount - Black - EPDM - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.2869 / $0.3442 | Buy Now |
DISTI #
66764937
|
Verical | Spacer Pull Mount 4mm-ID 9.5mm-OD 12.7mm-LG Ethylene Propylene Diene Monomer Min Qty: 86 Package Multiple: 1 | Americas - 101 |
|
$0.2265 / $0.8220 | Buy Now |
DISTI #
RICCBSPM-8
|
DB Roberts | CB SptRubber Pull Mnt.500 inSpcBlk CB Spt Rubber Pull Mnt Blk | 0 |
|
RFQ |