Part Details for CBSBT-6-01A-RT by Essentra Components
Overview of CBSBT-6-01A-RT by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBSBT-6-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3606-ND
|
DigiKey | BRD SPT SNAP LOCK ADHESVE 3/8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
557 In Stock |
|
$0.4441 / $0.8900 | Buy Now |
DISTI #
144-CBSBT-6-01A-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Adh Mnt,Natural,3/8 in Spc RoHS: Compliant | 602 |
|
$0.4440 / $0.7400 | Buy Now |
DISTI #
70905978
|
RS | Spacer, Adhesive Mount, Natural, 3/8 in | Essentra Components CBSBT-6-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Future Electronics | CBSBT Series Natural Nylon .375 inch Circuit Board Support with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 49 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 49Bag |
|
$0.4000 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - UL94 V-2 - Nylon - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.3757 / $0.5519 | Buy Now |
DISTI #
RICCBSBT-6-01A-RT
|
DB Roberts | CB SPT,ADH MNT,NATURAL,3/8 IN | 0 |
|
RFQ |