Part Details for CBSB-12-01A-RT by Essentra Components
Overview of CBSB-12-01A-RT by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBSB-12-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1918-ND
|
DigiKey | BRD SPT SNAP FIT ADHESIVE 3/4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
519 In Stock |
|
$0.5607 / $1.2700 | Buy Now |
DISTI #
144-CBSB-12-01A-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Adh Mnt,Natural,3/4 in Spc, CB Support,Adh Mnt,Natural RoHS: Compliant | 0 |
|
$0.5600 / $1.2200 | Order Now |
DISTI #
70905976
|
RS | Spacer, Adhesive Mount, Natural, 3/4 in | Essentra Components CBSB-12-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6400 | RFQ |
|
Future Electronics | BRD SPT SNAP FIT ADHESIVE 3/4" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.5000 / $0.5950 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.4662 / $0.7008 | Buy Now |
DISTI #
RICCBSB-12-01A-RT
|
DB Roberts | CB SPT,ADH MNT,NATURAL,3/4 IN | 0 |
|
RFQ |
Part Details for CBSB-12-01A-RT
CBSB-12-01A-RT CAD Models
CBSB-12-01A-RT Part Data Attributes:
|
CBSB-12-01A-RT
Essentra Components
Buy Now
|
Compare Parts:
CBSB-12-01A-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |