Part Details for CBS5R5334HF-ZJ by CDA
Overview of CBS5R5334HF-ZJ by CDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS5R5334HF-ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4688-CBS5R5334HF-ZJ-ND
|
DigiKey | CAP 0.33F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 1 Weeks Container: Box |
192 In Stock |
|
$1.0749 / $3.1800 | Buy Now |