Part Details for CBS504805-T by Cosel USA Inc
Results Overview of CBS504805-T by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBS504805-T Information
CBS504805-T by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CBS504805-T
CBS504805-T CAD Models
CBS504805-T Part Data Attributes
|
CBS504805-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS504805-T
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-9
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX, WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for CBS504805-T
This table gives cross-reference parts and alternative options found for CBS504805-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBS504805-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PQAE50-D48-S5-D | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CBS504805-T vs PQAE50-D48-S5-D |
JFW050A1 | Lineage Power | Check for Price | IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | CBS504805-T vs JFW050A1 |
JFW050A1 | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-18 | CBS504805-T vs JFW050A1 |
KSTW010A0A41-SRZ | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, | CBS504805-T vs KSTW010A0A41-SRZ |
ICH5048S05 | XP Power | $78.7907 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | CBS504805-T vs ICH5048S05 |
ICH5048WS05 | XP Power | $85.2245 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | CBS504805-T vs ICH5048WS05 |
RPA50S-4805SW/P (30004820) | RECOM Power Inc | Check for Price | Regulated DC/DC Converter; In-V: 18-75; Out-V: 05; In V MIN: 18; In V MAX: 75; Out V MIN: 4; Out V MAX: 5.5; Out-mA: 10000; Isolation: 2.25kV; Output: single; Power Watts or Amps: 50W; Package: open Frame Sixteenth Brick; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 5; Length: 33 mm; Width: 22.8 mm; Height: 9.5 mm; Packaging Type: Cardboard Box | CBS504805-T vs RPA50S-4805SW/P (30004820) |
ESTW010A0A41Z | Lineage Power | Check for Price | IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module | CBS504805-T vs ESTW010A0A41Z |
CBS504805 | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-9 | CBS504805-T vs CBS504805 |
ESTW010A0A41Z | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | CBS504805-T vs ESTW010A0A41Z |