Part Details for CBS502403-R by Cosel USA Inc
Results Overview of CBS502403-R by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBS502403-R Information
CBS502403-R by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CBS502403-R
CBS502403-R CAD Models
CBS502403-R Part Data Attributes
|
|
CBS502403-R
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS502403-R
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 38.6W, Hybrid, ROHS COMPLIANT, PACKAGE-9
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Package-9 | |
| Pin Count | 9 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Lg-Max, Wd-Max | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-P9 | |
| Length | 61 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Output Voltage-Max | 3.63 V | |
| Output Voltage-Min | 1.98 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 13.2 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 15 | |
| Total Power Output-Max | 38.6 W | |
| Trim/Adjustable Output | Yes | |
| Width | 57.9 Mm |