Part Details for CBS2002412 by Cosel USA Inc
Overview of CBS2002412 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS2002412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1135-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
153 In Stock |
|
$131.7282 / $148.1900 | Buy Now |
DISTI #
436-CBS2002412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 12V 16.7A TH - HALF BRICK RoHS: Compliant | 20 |
|
$137.8800 / $155.1100 | Buy Now |
DISTI #
70160696
|
RS | DC-DC Converter, 12V, 16.7A, 18-36V In, Enclosed, Telecom, Switching, CBS Series | Cosel U.S.A. Inc. CBS2002412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.4200 / $155.5300 | RFQ |
|
Future Electronics | CB Series 200.4 W Single Output 12 V Isolated DC/DC Power Supply Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$150.5400 / $158.0700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Neutron USA | Isolated DC-DC Converter Single output: 200W 12V 16.7A, Input: 24(18- 36)V 9.6A, 87%Eff, 9-DIP Thru H, 2.28" X 0.5" X 2.4" | 50 |
|
$372.6500 | Buy Now |
Part Details for CBS2002412
CBS2002412 CAD Models
CBS2002412 Part Data Attributes:
|
CBS2002412
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS2002412
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 200.4W, Hybrid, ROHS COMPLIANT, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 200.4 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |