Part Details for CBS2002405 by Cosel USA Inc
Results Overview of CBS2002405 by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBS2002405 Information
CBS2002405 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CBS2002405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1134-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
215 In Stock |
|
$139.9076 / $153.4700 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 200W 5V 30A, 18-36Vin, TH - HALF BRICK, 9-DIP | 50 |
|
$369.9600 | Buy Now |