Part Details for CBS2002403 by Cosel USA Inc
Overview of CBS2002403 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS2002403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2028-ND
|
DigiKey | DC DC CONVERTER 3.3V 116W Min Qty: 1 Lead time: 13 Weeks Container: Box |
44 In Stock |
|
$131.7282 / $148.1900 | Buy Now |
DISTI #
436-CBS2002403
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 3.3V 35A TH - HALF BRICK RoHS: Compliant | 6 |
|
$138.1200 / $154.2000 | Buy Now |
DISTI #
70160694
|
RS | DC-DC Converter, 3.3V, 35A, 18-36V In, Enclosed, Telecom, Switching, CBS Series | Cosel U.S.A. Inc. CBS2002403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$138.4200 / $155.5300 | Buy Now |
|
Future Electronics | CBS200 Series 115.5 W Single Output 3.3 V DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$147.2300 / $154.5900 | Buy Now |
DISTI #
000000000003145068
|
Sager | Isolated DC/DC Converters - Through Hole 200W 3.3V 35A TH - HALF BRICK Min Qty: 1 | 0 |
|
$132.3600 / $134.1800 | Buy Now |
Part Details for CBS2002403
CBS2002403 CAD Models
CBS2002403 Part Data Attributes
|
CBS2002403
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS2002403
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 115.5W, Hybrid, ROHS COMPLIANT, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 1.98 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 115.5 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |