Part Details for CBS10S30,L3F by Toshiba America Electronic Components
Overview of CBS10S30,L3F by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CBS10S30,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CBS10S30,L3FCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A CST2B Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7830 In Stock |
|
$0.0511 / $0.3700 | Buy Now |
DISTI #
CBS10S30,L3F
|
Avnet Americas | Diode Schottky Barrier 30V 1A 2 CSTB - Tape and Reel (Alt: CBS10S30,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0612 | Buy Now |
DISTI #
757-CBS10S30L3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Sm signal Schottky diode RoHS: Compliant | 8420 |
|
$0.0500 / $0.2600 | Buy Now |
DISTI #
V79:2366_26149805
|
Arrow Electronics | Diode Small Signal Schottky Si 30V 1A 2-Pin CST-B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 3762 |
|
$0.0460 | Buy Now |
DISTI #
58816017
|
Verical | Diode Small Signal Schottky Si 30V 1A 2-Pin CST-B T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 1616 | Americas - 3762 |
|
$0.0460 | Buy Now |
Part Details for CBS10S30,L3F
CBS10S30,L3F CAD Models
CBS10S30,L3F Part Data Attributes
|
CBS10S30,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CBS10S30,L3F
Toshiba America Electronic Components
DIODE SCHOTTKY 20V 1A CST2B
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |