There are no models available for this part yet.
Overview of CBS1002405 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CBS1002405 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-1125-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
470 In Stock |
|
$121.0526 / $136.1800 | Buy Now | |
DISTI #
70160688
|
RS | DC-DC Converter, 5V, 20A, 18-36V In, Enclosed, Telecom, Switching, CBS Series | Cosel U.S.A. Inc. CBS1002405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$122.4100 / $137.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$111.1900 | Buy Now | ||
Neutron USA | Isolated DC/DC Converters 100W 5V 20A TH - HALF BRICK | 50 |
|
$331.9000 | Buy Now |
CAD Models for CBS1002405 by Cosel USA Inc
Part Data Attributes for CBS1002405 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
PACKAGE-9
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Additional Feature
|
LG-MAX; WD-MAX
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, TUV, UL
|
Efficiency (Main Output)
|
83%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P9
|
Length
|
61 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
3 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
15
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
YES
|
Width
|
57.9 mm
|
Alternate Parts for CBS1002405
This table gives cross-reference parts and alternative options found for CBS1002405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBS1002405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC10-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CBS1002405 vs VI-MC10-EWH1 |
HBS100YG-A83H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | CBS1002405 vs HBS100YG-A83H |
VI-MC10-EWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CBS1002405 vs VI-MC10-EWH1-CC |
VI-LC10-MW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CBS1002405 vs VI-LC10-MW |
ULE-5/20-D24NML2-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK, PACKAGE-8 | Murata Power Solutions | CBS1002405 vs ULE-5/20-D24NML2-C |
HBS100YG-AT1V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | CBS1002405 vs HBS100YG-AT1V |
PMD10024S05UQB | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-8 | MTM Power | CBS1002405 vs PMD10024S05UQB |
VWS100YG-91H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | CBS1002405 vs VWS100YG-91H |
HBS100YG-AN8 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | CBS1002405 vs HBS100YG-AN8 |
VE-MCW0-MW | DC-DC Regulated Power Supply Module, 1 Output, 100W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | CBS1002405 vs VE-MCW0-MW |
Related Parts for CBS1002405
-
CBS1002403Power Supply Modules
-
ERZVA5D390Non-linear Resistors
-
STM32F030C6T6Microcontrollers
-
TM4130POther Analog ICs
-
A7986ATRSwitching Regulator or Controllers
-
CL10A106MP8NNNCFixed Capacitors
-
IRLS3036TRLPBFPower Field-Effect Transistors
-
HFM208Rectifier Diodes
-
5145165-4Headers and Edge Type Connectors