Part Details for CBS-TM-16-19 by Essentra Components
Results Overview of CBS-TM-16-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBS-TM-16-19 Information
CBS-TM-16-19 by Essentra Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CBS-TM-16-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBS-TM-16-19-ND
|
DigiKey | CBS THREAD MALE 1" V-O NYLON Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4193 | Buy Now |
DISTI #
144-CBS-TM-16-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,Natural,1 in Spc RoHS: Compliant | 0 |
|
$0.4190 / $0.7800 | Order Now |
DISTI #
70906780
|
RS | Spacer, Threaded Male, Natural, 1 in | Essentra Components CBS-TM-16-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.4940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.3360 | Buy Now |
|
Onlinecomponents.com | Screw Support - Non-Locking - Male Thread - UL94 V-0 - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.3296 / $0.4842 | Buy Now |
DISTI #
RICCBS-TM-16-19
|
DB Roberts | CB SPT,THRD ML,NATURAL,1 IN SP | 0 |
|
RFQ |
Part Details for CBS-TM-16-19
CBS-TM-16-19 CAD Models
CBS-TM-16-19 Part Data Attributes
|
CBS-TM-16-19
Essentra Components
Buy Now
|
Compare Parts:
CBS-TM-16-19
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |