Part Details for CBS-TF-10-01 by Essentra Components
Overview of CBS-TF-10-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS-TF-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1478-ND
|
DigiKey | BRD SPT SNAP FIT SCREW MNT 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
851 In Stock |
|
$0.1270 / $0.2500 | Buy Now |
DISTI #
144-CBS-TF-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fem,Natural,5/8 in Spc RoHS: Compliant | 553 |
|
$0.2230 / $0.2300 | Buy Now |
DISTI #
70906775
|
RS | Spacer, Threaded Female, Natural, 5/8 in | Essentra Components CBS-TF-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3050 / $0.3310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2470 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Support - Spacer Length 15.9 mm (0.625 in) - UL94 V-2 RoHS: Compliant | 0 |
|
$0.2230 / $0.3797 | Buy Now |
DISTI #
RICCBS-TF-10-01
|
DB Roberts | CB SPT,THRD FEM,NATURAL,5/8 IN | 0 |
|
RFQ |
Part Details for CBS-TF-10-01
CBS-TF-10-01 CAD Models
CBS-TF-10-01 Part Data Attributes
|
CBS-TF-10-01
Essentra Components
Buy Now
|
Compare Parts:
CBS-TF-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |