Part Details for CBS-50A-TP by Marinco Electrical Group
Overview of CBS-50A-TP by Marinco Electrical Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS04DWT-00#X0 | Renesas Electronics Corporation | IGBT 1250V 50A Chip | |
RJP65S04DWA-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Wafer | |
RJP65S04DWS-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Sawn |
Price & Stock for CBS-50A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Airpax 30CB TP-VDE Series RoHS: Compliant | 0 |
|
$90.6200 / $114.0000 | Buy Now |