Part Details for CBS-50A-DP by Marinco Electrical Group
Results Overview of CBS-50A-DP by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBS-50A-DP Information
CBS-50A-DP by Marinco Electrical Group is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD86360Q5D | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 50A 8-LSON-CLIP -55 to 150 | |
TPS51727RHAR | Texas Instruments | Dual-Phase, D-CAP+™ Mode Step Down Power Management IC for 50A+ Applications 40-VQFN -10 to 100 | |
PTH08T250WAZ | Texas Instruments | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 |
Price & Stock for CBS-50A-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 50A Double Pole IEG Magnetic Circuit Breaker RoHS: Compliant | 11 Factory Stock |
|
$48.2900 / $63.4000 | Buy Now |
|
Master Electronics | 50A Double Pole IEG Magnetic Circuit Breaker RoHS: Compliant | 11 Factory Stock |
|
$48.2900 / $63.4000 | Buy Now |