Part Details for CBS-4-01 by Essentra Components
Overview of CBS-4-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5660
|
Newark | Pcb Spacer Support, Nylon 6.6, 6.4Mm, Pcb Support Type:Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:6.4Mm, External Width:7.1Mm, Product Range:Cbs Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Essentra Components CBS-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 3 |
|
$2.9400 / $4.0100 | Buy Now |
DISTI #
RPC3012-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2151 In Stock |
|
$0.1294 / $0.2700 | Buy Now |
DISTI #
144-CBS-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Non-Lock,Natural,1/4 in Spc RoHS: Compliant | 861 |
|
$0.0970 / $0.1800 | Buy Now |
DISTI #
70906517
|
RS | Spacer, NonLock, Natural, 1/4 in | Essentra Components CBS-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1280 / $0.1380 | RFQ |
|
Future Electronics | 0.25 inch Long Natural Color Nylon 6/6 Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1120 / $0.1310 | Buy Now |
|
Bisco Industries | 553 |
|
Buy Now | ||
|
Onlinecomponents.com | Standard Snap-Lock Support - Non-Locking Bayonet - Locking Two Prong - Natural - Nylon - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0935 / $0.1360 | Buy Now |
DISTI #
66758610
|
Verical | Circuit Board Support Min Qty: 156 Package Multiple: 1 | Americas - 545 |
|
$0.1212 / $0.4501 | Buy Now |
DISTI #
RICCBS-4-01
|
DB Roberts | CB SptNon-LockNatural1/4 in Spc CB Support Non-Lock Natural | 0 |
|
RFQ |