Part Details for CBRLDSH2-40 TR13 PBFREE by Central Semiconductor Corp
Overview of CBRLDSH2-40 TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBRLDSH2-40 TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CBRLDSH2-40TR13PBFREECT-ND
|
DigiKey | BRIDGE RECT 1PHASE 40V 2A 4LPDIP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4002 In Stock |
|
$0.3281 / $0.6200 | Buy Now |
DISTI #
CBRLDSH2-40 TR13 P
|
Avnet Americas | Diode Bridge Rectifier Single Phase 40V 2A 4-Pin LPDIP T/R - Tape and Reel (Alt: CBRLDSH2-40 TR13 P) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3250 / $0.3810 | Buy Now |
DISTI #
610-CBRLDSH2-40TR13
|
Mouser Electronics | Bridge Rectifiers High Density 2 Amp Schottky 40Vrrm RoHS: Compliant | 1042 |
|
$0.3280 / $0.8700 | Buy Now |