Part Details for CBRLDS405A by Essentra Components
Overview of CBRLDS405A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBRLDS405A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5903-ND
|
DigiKey | REVERSE MOUNT SUPPORT,LOCKING,.1 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
3597 In Stock |
|
$0.2692 / $0.5500 | Buy Now |
DISTI #
144-CBRLDS405A
|
Mouser Electronics | Standoffs & Spacers CB REVERSE LOCKING DOMED:NYL NATURAL, HOLES.11".15"THICK.06".03-.06"L.098" RoHS: Compliant | 0 |
|
$0.2550 / $0.4800 | Order Now |
DISTI #
70909257
|
RS | Spacer, Reverse Mount, Snap Lock, Length .098in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBRLDS405A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2430 / $0.2550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1903 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.6 mm (0.062 in) - Spacer Length 2.5 mm (0.098 in) - RoHS: Compliant | 0 |
|
$0.1924 / $0.2925 | Buy Now |