Part Details for CBRLDS025A by Essentra Components
Overview of CBRLDS025A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBRLDS025A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5874-ND
|
DigiKey | REVERSE MOUNT SUPPORT,LOCKING,.1 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1963 In Stock |
|
$0.2762 / $0.5700 | Buy Now |
DISTI #
144-CBRLDS025A
|
Mouser Electronics | Standoffs & Spacers CB REVERSE LOCKING DOMED:NYL NATURAL, HOLES.15".21"THICK.04-.06".03-.06"L.315" RoHS: Compliant | 0 |
|
$0.2580 / $0.4900 | Order Now |
DISTI #
70909073
|
RS | Spacer, Reverse Mount, Snap Lock, Length .315in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBRLDS025A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1952 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.7 mm (0.067 in) - Spacer Length 8.0 mm (0.315 in) - RoHS: Compliant | 0 |
|
$0.1970 / $0.2329 | Buy Now |
Part Details for CBRLDS025A
CBRLDS025A CAD Models
CBRLDS025A Part Data Attributes
|
CBRLDS025A
Essentra Components
Buy Now
|
Compare Parts:
CBRLDS025A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |