Part Details for CBRLDS010A by Essentra Components
Results Overview of CBRLDS010A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBRLDS010A Information
CBRLDS010A by Essentra Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CBRLDS010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3324-ND
|
DigiKey | REVERSE MOUNT SUPPORT,LOCKING,.1 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
278 In Stock |
|
$0.2646 / $0.5200 | Buy Now |
DISTI #
144-CBRLDS010A
|
Mouser Electronics | Standoffs & Spacers CB REVERSE LOCKING DOMED:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2470 / $0.4800 | Order Now |
DISTI #
70909070
|
RS | Spacer, Reverse Mount, Snap Lock, Length .197in, Nylon 6/6, UL94V-2, Natural | Essentra Compon... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2350 / $0.2560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1906 / $0.1973 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.7 mm (0.067 in) - ... more RoHS: Compliant | 0 |
|
$0.1852 / $0.2165 | Buy Now |