Part Details for CBRHDSH2-40 TR13 by Central Semiconductor Corp
Overview of CBRHDSH2-40 TR13 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBRHDSH2-40 TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBRHDSH2-40 TR13
|
Avnet Americas | Silicon SCHOTTKY Bridge Rectifier Diode Single Phase Full Wave 40V 2A 4-Pin HD DIP T/R - Tape and Reel (Alt: CBRHDSH2-40 TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 881 |
|
RFQ |
Part Details for CBRHDSH2-40 TR13
CBRHDSH2-40 TR13 CAD Models
CBRHDSH2-40 TR13 Part Data Attributes:
|
CBRHDSH2-40 TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CBRHDSH2-40 TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |