-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CBRHDSH1-100TR13PBFREECT-ND
|
DigiKey | BRIDGE RECT 1P 100V 1A 4HD DIP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1913 / $0.5800 | Buy Now |
DISTI #
CBRHDSH1-100 TR13 PBFREE
|
Avnet Americas | Diode Bridge Rectifier Single Phase 100V 1A 4-Pin HD-DIP T/R - Tape and Reel (Alt: CBRHDSH1-100 TR13 PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1846 / $0.2221 | Buy Now |
DISTI #
610-CBRHDSH1-100
|
Mouser Electronics | Bridge Rectifiers High Density 1 A Dual In Line RoHS: Compliant | 45326 |
|
$0.1850 / $0.4300 | Buy Now |
|
Future Electronics | CBRHDSH1-100: 1 A 100 V SMT High Density Schottky Bridge Rectifier - HD-DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1950 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy