Part Details for CBRE922 by Amphenol Cable & Interconnect Technologies
Results Overview of CBRE922 by Amphenol Cable & Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBRE922 Information
CBRE922 by Amphenol Cable & Interconnect Technologies is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for CBRE922
CBRE922 CAD Models
CBRE922 Part Data Attributes
|
CBRE922
Amphenol Cable & Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
CBRE922
Amphenol Cable & Interconnect Technologies
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Depth | 1.36 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for CBRE922
This table gives cross-reference parts and alternative options found for CBRE922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBRE922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBRL3522 | Amphenol Cable & Interconnect Technologies | Check for Price | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | CBRE922 vs CBRL3522 |
CBRL922 | Amphenol Cable & Interconnect Technologies | Check for Price | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | CBRE922 vs CBRL922 |
CBR022 | Amphenol Cable & Interconnect Technologies | Check for Price | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | CBRE922 vs CBR022 |