Part Details for CBRDFSH2-40 TR13 PBFREE by Central Semiconductor Corp
Overview of CBRDFSH2-40 TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBRDFSH2-40 TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBRDFSH2-40 TR13 P
|
Avnet Americas | Diode Bridge Rectifier Single Phase 40V 2A 4-Pin BR-DFN T/R - Tape and Reel (Alt: CBRDFSH2-40 TR13 P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8374 | Buy Now |
DISTI #
610-CBRDFSH2-40TR13
|
Mouser Electronics | Bridge Rectifiers 40Vrrm 40Vr 28V 2.0A 50A 250pF RoHS: Compliant | 2731 |
|
$0.9070 / $2.0800 | Buy Now |