Part Details for CBR3I-M by Panduit Corp
Overview of CBR3I-M by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for CBR3I-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6875
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:264Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:76Mm, Cable Tie Type:Intermediate, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit CBR3I-M RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$234.1800 / $262.8100 | Buy Now |
DISTI #
298-9916-ND
|
DigiKey | CBL TIE PARALLEL NAT 40LB 10.40" Min Qty: 100 Lead time: 5 Weeks Container: Bulk |
38000 In Stock |
|
$0.1432 / $0.1658 | Buy Now |
DISTI #
CBR3I-M
|
Avnet Americas | Cable Accessories Contour Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: CBR3I-M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$152.2300 | Buy Now |
DISTI #
644-CBR3I-M
|
Mouser Electronics | Cable Ties CONTOUR CABLE TIE RoHS: Compliant | 164 |
|
$0.1580 / $0.3600 | Buy Now |
DISTI #
PANCBR3I-M
|
Heilind Electronics | Cable Tie, In-Line, 10.4L (264mm), Inte | Americas - 0 in Stock |
|
$0.2002 / $0.2099 | Buy Now |
|
Onlinecomponents.com | Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it’s ideal for indoor applications. Intermediate cross section, 10.4in, Tensile Strength: 178, Natural, 1000pc. RoHS: Compliant |
4425 In Stock |
|
$0.1730 / $0.2020 | Buy Now |
DISTI #
62494421
|
Verical | Cable Ties, Intermediate Nylon 6/6 Natural 76mm 178N Min Qty: 1000 Package Multiple: 1000 Date Code: 1944 | Americas - 4000 |
|
$0.2249 / $0.2626 | Buy Now |
DISTI #
CBR3I-M
|
TTI | Cable Ties CONTOUR CABLE TIE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1580 / $0.1640 | Buy Now |
DISTI #
CBR3I-M
|
TME | Cable tie, angular, L: 262.2mm, W: 3.6mm, natural, polyamide, 178N Min Qty: 1000 | 0 |
|
$0.5560 / $0.6670 | RFQ |
DISTI #
000000000000828316
|
Sager | Cable Ties CONTOUR CABLE TIE Min Qty: 2000 | 0 |
|
$0.1587 / $0.1807 | Buy Now |