Part Details for CBR2HS-D by Panduit Corp
Overview of CBR2HS-D by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBR2HS-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6872
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:203Mm, Cable Tie Width:6.4Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit CBR2HS-D Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$245.6000 | Buy Now |
DISTI #
298-9910-ND
|
DigiKey | CABLE TIE NATURAL 85LBS 8" Min Qty: 500 Lead time: 2 Weeks Container: Bulk |
500 In Stock |
|
$0.3070 | Buy Now |
DISTI #
CBR2HS-D
|
Avnet Americas | Cable Accessories Contour Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: CBR2HS-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$0.2874 | Buy Now |
DISTI #
644-CBR2HS-D
|
Mouser Electronics | Cable Ties Cable Tie In-Line 8.0L (203mm) Heavy RoHS: Compliant | 149 |
|
$0.3070 / $0.6400 | Buy Now |
DISTI #
70043773
|
RS | Cable Tie, In-Line, 8.0"L, Natural Nylon | Panduit CBR2HS-D RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: Package | 0 |
|
$223.5000 / $245.6000 | RFQ |
DISTI #
72259669
|
RS | Cable Tie, In-Line, 8.0"L, Natural Nylon | Panduit CBR2HS-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.4110 | RFQ |
DISTI #
PANCBR2HS-D
|
Heilind Electronics | Cable Tie, In-Line, 8.0L (203mm), Heavy | Americas - 0 in Stock |
|
$0.3779 / $0.4094 | Buy Now |
|
Onlinecomponents.com | Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it’s ideal for indoor applications. Heavy-standard cross section, 8.0in, Tensile Strength: 378, Natural, 500pc. RoHS: Compliant |
800 In Stock |
|
$0.4140 / $0.4984 | Buy Now |
DISTI #
CBR2HS-D
|
TME | Cable tie, angular, L: 203.2mm, W: 6.4mm, polyamide, 378N, natural Min Qty: 500 | 0 |
|
$0.7700 / $0.9300 | RFQ |
DISTI #
000000000000828310
|
Sager | Cable Ties Cable Tie In-Line 8.0L (203mm) Heavy Min Qty: 1000 | 0 |
|
$0.2995 / $0.3411 | Buy Now |
Part Details for CBR2HS-D
CBR2HS-D CAD Models
CBR2HS-D Part Data Attributes:
|
CBR2HS-D
Panduit Corp
Buy Now
|
Compare Parts:
CBR2HS-D
Panduit Corp
|
Samacsys Manufacturer | Panduit |