Part Details for CBR25-010 by Central Semiconductor Corp
Overview of CBR25-010 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR25-010
CBR25-010 CAD Models
CBR25-010 Part Data Attributes
|
CBR25-010
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR25-010
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for CBR25-010
This table gives cross-reference parts and alternative options found for CBR25-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR25-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC2501 | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, GBPC, 4 PIN | CBR25-010 vs GBPC2501 |
GBPC15-08 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | CBR25-010 vs GBPC15-08 |
KBPC2501 | Micro Electronics Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, CASE R-13, 4 PIN | CBR25-010 vs KBPC2501 |
KBPC2501 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, METAL PACKAGE-4 | CBR25-010 vs KBPC2501 |
GBPC1508W | Surge Components Inc | Check for Price | BRIDGE RECTIFIER DIODE | CBR25-010 vs GBPC1508W |
MB251 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-25, 4 PIN | CBR25-010 vs MB251 |
KBPC2501S | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | CBR25-010 vs KBPC2501S |
KBPC2501 | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, KBPC25, 4 PIN | CBR25-010 vs KBPC2501 |
GBPC2501 | onsemi | $2.1501 | 25 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | CBR25-010 vs GBPC2501 |
KBPC2501G | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 25A, 100V V(RRM), PLASTIC, KBPC-G, 4 PIN | CBR25-010 vs KBPC2501G |