Part Details for CBR1M-M30 by Panduit Corp
Overview of CBR1M-M30 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBR1M-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7729
|
Newark | Cable Tie, In-Line, 4.1L (104Mm), Miniat |Panduit CBR1M-M30 (Alternate Part Number: 07498378465 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$65.8400 / $75.8500 | Buy Now |
DISTI #
298-19636-ND
|
DigiKey | CABLE TIE BLACK 18LBS 4.1" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
3000 In Stock |
|
$0.0623 / $0.0721 | Buy Now |
DISTI #
CBR1M-M30
|
Avnet Americas | Cable Accessories Cable Tie Heat Stabilized Nylon 6.6 Black - Bag (Alt: CBR1M-M30) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0451 | Buy Now |
DISTI #
644-CBR1M-M30
|
Mouser Electronics | Cable Ties HEAT STBLZ 4.1 NYLON 6/6 Black RoHS: Compliant | 10433 |
|
$0.0640 / $0.1100 | Buy Now |
DISTI #
PANCBR1M-M30
|
Heilind Electronics | Cable Tie, In-Line, 4.1L (104mm), Minia | Americas - 0 in Stock |
|
$0.0593 / $0.0622 | Buy Now |
|
Onlinecomponents.com | Cable Ties Nylon 6.6 Black 25.4mm 80N RoHS: Compliant |
10100 In Stock |
|
$0.0647 / $0.0716 | Buy Now |
DISTI #
CBR1M-M30
|
TTI | Cable Ties HEAT STBLZ 4.1 NYLON 6/6 Black RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 7000 In Stock |
|
$0.0620 / $0.0710 | Buy Now |
DISTI #
CBR1M-M30
|
TME | Cable tie, angular, L: 104mm, W: 2.5mm, polyamide, 80N, black Min Qty: 1000 | 0 |
|
$0.1540 / $0.1860 | RFQ |
DISTI #
000000000002369861
|
Sager | Cable Ties HEAT STBLZ 4.1 NYLON 6/6 Black Min Qty: 10000 | 0 |
|
$0.0471 / $0.0536 | Buy Now |
|
Master Electronics | Cable Ties Nylon 6.6 Black 25.4mm 80N RoHS: Compliant |
10100 In Stock |
|
$0.0647 / $0.0716 | Buy Now |
Part Details for CBR1M-M30
CBR1M-M30 CAD Models
CBR1M-M30 Part Data Attributes:
|
CBR1M-M30
Panduit Corp
Buy Now
|
Compare Parts:
CBR1M-M30
Panduit Corp
|
Samacsys Manufacturer | Panduit |