Part Details for CBR10-J010 by Central Semiconductor Corp
Overview of CBR10-J010 by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBR10-J010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBR10-J010-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 5A CM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
334 In Stock |
|
$4.8540 / $5.7800 | Buy Now |
DISTI #
CBR10-J010
|
Avnet Americas | Silicon Bridge Rectifier Diode Single Phase 100V 1A 4-Pin Case CM Box - Boxed Product (Development Kits) (Alt: CBR10-J010) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Box | 0 |
|
RFQ | |
|
Bristol Electronics | 201 |
|
RFQ |
Part Details for CBR10-J010
CBR10-J010 CAD Models
CBR10-J010 Part Data Attributes
|
CBR10-J010
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR10-J010
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, CASE CM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CASE CM | |
Pin Count | 4 | |
Manufacturer Package Code | CASE CM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Central Semiconductor | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |