Part Details for CBR1.5I-M by Panduit Corp
Overview of CBR1.5I-M by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBR1.5I-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6869
|
Newark | Cable Ties, Cable Tie Length:150Mm, Cable Tie Width:3.6Mm, Cable Tie Material:Nylon 6.6, Tensile Strength N/M :80N/M , Tensile Strength Pounds:40Lb, Cable Bundle Diameter Min:1.8Mm, Cable Bundle Diameter Max:38Mm Rohs Compliant: Yes |Panduit CBR1.5I-M Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$78.7400 / $91.4400 | Buy Now |
DISTI #
298-9904-ND
|
DigiKey | CABLE TIE NATURAL 40LBS 5.91" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
5000 In Stock |
|
$0.0795 / $0.0897 | Buy Now |
DISTI #
CBR1.5I-M
|
Avnet Americas | Cable Accessories Contour Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: CBR1.5I-M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0594 | Buy Now |
DISTI #
644-CBR1.5I-M
|
Mouser Electronics | Cable Ties CONTOUR CABLE TIE RoHS: Compliant | 896 |
|
$0.0680 / $0.1500 | Buy Now |
DISTI #
72259666
|
RS | Cable Tie, 5.9"L, Black Nylon | Panduit CBR1.5I-M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0830 / $0.0900 | RFQ |
DISTI #
70043770
|
RS | Cable Tie, 5.9"L, Black Nylon | Panduit CBR1.5I-M RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Container: Package | 0 |
|
$78.9700 / $84.9100 | RFQ |
DISTI #
PANCBR1.5I-M
|
Heilind Electronics | Cable Tie, In-Line, 5.9L (150mm), Inter | Americas - 0 in Stock |
|
$0.0781 / $0.0819 | Buy Now |
|
Onlinecomponents.com | Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it’s ideal for indoor applications. Intermediate cross section, 5.9in, Tensile Strength: 178, Natural, 1000pc. RoHS: Compliant |
4000 In Stock 1000 Factory Stock |
|
$0.0804 / $0.1130 | Buy Now |
DISTI #
CBR1.5I-M
|
Avnet Americas | Cable Accessories Contour Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: CBR1.5I-M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0594 | Buy Now |
DISTI #
CBR1.5I-M
|
TME | Cable tie, angular, L: 149.9mm, W: 3.6mm, polyamide, 178N, black Min Qty: 1000 | 0 |
|
$0.2270 / $0.2730 | RFQ |