Part Details for CBR1-D100SBK by Central Semiconductor Corp
Results Overview of CBR1-D100SBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBR1-D100SBK Information
CBR1-D100SBK by Central Semiconductor Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CBR1-D100SBK
CBR1-D100SBK CAD Models
CBR1-D100SBK Part Data Attributes
|
CBR1-D100SBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR1-D100SBK
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CBR1-D100SBK
This table gives cross-reference parts and alternative options found for CBR1-D100SBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR1-D100SBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB107-S | Surge Components Inc | Check for Price | Bridge Rectifier Diode, | CBR1-D100SBK vs DB107-S |
DB107S | Rectron Semiconductor | Check for Price | 1A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | CBR1-D100SBK vs DB107S |
DF10S | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | CBR1-D100SBK vs DF10S |
CBR1-D100S | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 1000V V(RRM), Silicon, SMDIP-4 | CBR1-D100SBK vs CBR1-D100S |
DF10S | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DF-S, 4 PIN | CBR1-D100SBK vs DF10S |
DF10S | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | CBR1-D100SBK vs DF10S |
DF10S-E3/77 | Vishay Intertechnologies | $0.4319 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | CBR1-D100SBK vs DF10S-E3/77 |
DF10STRR16 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | CBR1-D100SBK vs DF10STRR16 |
DF10S | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon | CBR1-D100SBK vs DF10S |
SDB107 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | CBR1-D100SBK vs SDB107 |