Part Details for CBR1-080 by Central Semiconductor Corp
Overview of CBR1-080 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-1CBR16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for CBR1-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBR1-080
|
Avnet Americas | Silicon Bridge Rectifier Diode Single Phase 800V 1.5A 4-Pin Case A Box - Boxed Product (Development Kits) (Alt: CBR1-080) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
RFQ |
Part Details for CBR1-080
CBR1-080 CAD Models
CBR1-080 Part Data Attributes
|
CBR1-080
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR1-080
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Central Semiconductor | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CBR1-080
This table gives cross-reference parts and alternative options found for CBR1-080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR1-080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W08M-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOM, 4 PIN | CBR1-080 vs W08M-BP |
W08G-E4 | Vishay Semiconductors | Check for Price | DIODE 1.5 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | CBR1-080 vs W08G-E4 |
W08G-7-F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, WOG, 4 PIN | CBR1-080 vs W08G-7-F |
W08M | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | CBR1-080 vs W08M |
W08M-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | CBR1-080 vs W08M-G |
W08 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, Silicon | CBR1-080 vs W08 |
W08M | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | CBR1-080 vs W08M |
W08G | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN | CBR1-080 vs W08G |